
LM358FVM-GTR | |
|---|---|
DigiKey Part Number | LM358FVM-GTRTR-ND - Tape & Reel (TR) LM358FVM-GTRCT-ND - Cut Tape (CT) LM358FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358FVM-GTR Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 25 | 7,08240 Kč | 177,06 Kč |
| 100 | 6,15860 Kč | 615,86 Kč |
| 250 | 5,71776 Kč | 1 429,44 Kč |
| 500 | 5,45288 Kč | 2 726,44 Kč |
| 1 000 | 5,23452 Kč | 5 234,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96472 Kč | 14 894,16 Kč |
| 6 000 | 4,83271 Kč | 28 996,26 Kč |
| 9 000 | 4,76662 Kč | 42 899,58 Kč |
| 15 000 | 4,69338 Kč | 70 400,70 Kč |
| 21 000 | 4,65057 Kč | 97 661,97 Kč |
| 30 000 | 4,60940 Kč | 138 282,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

