Comparator Standard (General Purpose) 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339FV-E2

DigiKey Part Number
846-LM339FV-E2TR-ND - Tape & Reel (TR)
846-LM339FV-E2CT-ND - Cut Tape (CT)
846-LM339FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339FV-E2
Description
IC COMPARATOR 4 GEN PUR 14SSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 14-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Rohm Semiconductor
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2mA
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Supplier Device Package
14-SSOP-B
Voltage - Input Offset (Max)
4.5mV @ 1.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901F-E2Rohm Semiconductor2 439846-LM2901F-E2CT-ND25,20000 KčMFR Recommended
In-Stock: 1 551
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,69100 Kč136,91 Kč
2512,33840 Kč308,46 Kč
10010,84340 Kč1 084,34 Kč
25010,13196 Kč2 532,99 Kč
5009,70192 Kč4 850,96 Kč
1 0009,38107 Kč9 381,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,97513 Kč22 437,83 Kč
5 0008,75020 Kč43 751,00 Kč
7 5008,63751 Kč64 781,33 Kč
12 5008,51267 Kč106 408,38 Kč
17 5008,43977 Kč147 695,97 Kč
25 0008,36957 Kč209 239,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč