
LM324FV-GE2 | |
|---|---|
DigiKey Part Number | 846-LM324FV-GE2TR-ND - Tape & Reel (TR) 846-LM324FV-GE2CT-ND - Cut Tape (CT) 846-LM324FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324FV-GE2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 11,12056 Kč | 2 780,14 Kč |
| 500 | 10,65564 Kč | 5 327,82 Kč |
| 1 000 | 10,34487 Kč | 10 344,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,86990 Kč | 24 674,75 Kč |
| 5 000 | 9,62662 Kč | 48 133,10 Kč |
| 7 500 | 9,50484 Kč | 71 286,30 Kč |
| 12 500 | 9,36988 Kč | 117 123,50 Kč |
| 17 500 | 9,29098 Kč | 162 592,15 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

