
LM2904FVT-E2 | |
|---|---|
DigiKey Part Number | 846-LM2904FVT-E2TR-ND - Tape & Reel (TR) 846-LM2904FVT-E2CT-ND - Cut Tape (CT) 846-LM2904FVT-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904FVT-E2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP-B |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 25 | 8,91800 Kč | 222,95 Kč |
| 100 | 7,79370 Kč | 779,37 Kč |
| 250 | 7,25604 Kč | 1 814,01 Kč |
| 500 | 6,93236 Kč | 3 466,18 Kč |
| 1 000 | 6,66542 Kč | 6 665,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,15126 Kč | 18 453,78 Kč |
| 6 000 | 5,99464 Kč | 35 967,84 Kč |
| 9 000 | 5,91617 Kč | 53 245,53 Kč |
| 15 000 | 5,82932 Kč | 87 439,80 Kč |
| 21 000 | 5,77851 Kč | 121 348,71 Kč |
| 30 000 | 5,72968 Kč | 171 890,40 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

