
LM2904FJ-E2 | |
|---|---|
DigiKey Part Number | LM2904FJ-E2TR-ND - Tape & Reel (TR) LM2904FJ-E2CT-ND - Cut Tape (CT) LM2904FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904FJ-E2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LM2904FJ-E2 Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,32560 Kč | 208,14 Kč |
| 100 | 7,26190 Kč | 726,19 Kč |
| 250 | 6,75636 Kč | 1 689,09 Kč |
| 500 | 6,45144 Kč | 3 225,72 Kč |
| 1 000 | 6,20013 Kč | 6 200,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,93472 Kč | 14 836,80 Kč |
| 5 000 | 5,77480 Kč | 28 874,00 Kč |
| 7 500 | 5,69472 Kč | 42 710,40 Kč |
| 12 500 | 5,60604 Kč | 70 075,50 Kč |
| 17 500 | 5,55419 Kč | 97 198,32 Kč |
| 25 000 | 5,50429 Kč | 137 607,25 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

