
LM2904EYFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2904EYFJ-CE2TR-ND - Tape & Reel (TR) 846-LM2904EYFJ-CE2CT-ND - Cut Tape (CT) 846-LM2904EYFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904EYFJ-CE2 |
Description | EMARMOUR AUTOMOTIVE EXCELLENT EM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 100 | 10,03910 Kč | 1 003,91 Kč |
| 250 | 9,37100 Kč | 2 342,75 Kč |
| 500 | 8,96866 Kč | 4 484,33 Kč |
| 1 000 | 8,63732 Kč | 8 637,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,04643 Kč | 20 116,08 Kč |
| 5 000 | 7,84183 Kč | 39 209,15 Kč |
| 7 500 | 7,73936 Kč | 58 045,20 Kč |
| 12 500 | 7,62582 Kč | 95 322,75 Kč |
| 17 500 | 7,55951 Kč | 132 291,43 Kč |
| 25 000 | 7,49568 Kč | 187 392,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

