Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903EYFJ-CE2

DigiKey Part Number
846-LM2903EYFJ-CE2TR-ND - Tape & Reel (TR)
846-LM2903EYFJ-CE2CT-ND - Cut Tape (CT)
846-LM2903EYFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903EYFJ-CE2
Description
IC COMPARATOR 2 GEN PUR 8SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,59100 Kč195,91 Kč
2517,73080 Kč443,27 Kč
10015,70020 Kč1 570,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,15500 Kč32 887,50 Kč
5 00012,84863 Kč64 243,15 Kč
7 50012,69525 Kč95 214,38 Kč
12 50012,52536 Kč156 567,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč