
LM2902F-E2 | |
|---|---|
DigiKey Part Number | 846-LM2902F-E2TR-ND - Tape & Reel (TR) 846-LM2902F-E2CT-ND - Cut Tape (CT) 846-LM2902F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902F-E2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 100 | 13,17410 Kč | 1 317,41 Kč |
| 250 | 12,33424 Kč | 3 083,56 Kč |
| 500 | 11,82776 Kč | 5 913,88 Kč |
| 1 000 | 11,41094 Kč | 11 410,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,60896 Kč | 29 022,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

