
LM2902EYFV-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2902EYFV-CE2TR-ND - Tape & Reel (TR) 846-LM2902EYFV-CE2CT-ND - Cut Tape (CT) 846-LM2902EYFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902EYFV-CE2 |
Description | EMARMOUR, AUTOMOTIVE EXCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Supply 250µA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SSOPB |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 25 | 15,63080 Kč | 390,77 Kč |
| 100 | 13,79780 Kč | 1 379,78 Kč |
| 250 | 12,92384 Kč | 3 230,96 Kč |
| 500 | 12,39680 Kč | 6 198,40 Kč |
| 1 000 | 12,11186 Kč | 12 111,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,50531 Kč | 28 763,27 Kč |
| 5 000 | 11,22944 Kč | 56 147,20 Kč |
| 7 500 | 11,09128 Kč | 83 184,60 Kč |
| 12 500 | 10,93828 Kč | 136 728,50 Kč |
| 17 500 | 10,84881 Kč | 189 854,18 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

