LAP-301ML is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 7 473
Unit Price: 2,32000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 11,74058 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 297
Unit Price: 21,22000 Kč
Datasheet

Similar


LITEON
In Stock: 1 008
Unit Price: 37,93000 Kč
LA-301 B/L-RD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAP-301ML

DigiKey Part Number
LAP-301ML-ND
Manufacturer
Manufacturer Product Number
LAP-301ML
Description
DISPLAY 7SEG 0.31" SGL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 1.9V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)
Digit/Alpha Size
0.31" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
100mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
448mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,10000 Kč74,10 Kč
1054,33000 Kč543,30 Kč
16040,87119 Kč6 539,39 Kč
64036,80330 Kč23 554,11 Kč
1 12035,50759 Kč39 768,50 Kč
2 08034,26373 Kč71 268,56 Kč
5 12032,75602 Kč167 710,82 Kč
Manufacturers Standard Package
Unit Price without VAT:74,10000 Kč
Unit Price with VAT:89,66100 Kč