LAP-301DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAP-301DL

DigiKey Part Number
846-LAP-301DL-ND
Manufacturer
Manufacturer Product Number
LAP-301DL
Description
HIGH BRIGHTNESS NUMERIC LED DISP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 1.9V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Not For New Designs
Number of Characters
1
Size / Dimension
0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
250mcd
Wavelength - Peak
605nm
Power Dissipation (Max)
448mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1032,43700 Kč324,37 Kč
16023,72013 Kč3 795,22 Kč
64021,07388 Kč13 487,28 Kč
1 12020,22975 Kč22 657,32 Kč
2 08019,41860 Kč40 390,69 Kč
5 12018,43481 Kč94 386,23 Kč
10 08017,82403 Kč179 666,22 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč