LA-401BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-401VN

DigiKey Part Number
846-LA-401VN-ND
Manufacturer
Manufacturer Product Number
LA-401VN
Description
DISPLAY 7-SEG 0.4" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-401VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Number of Characters
1
Size / Dimension
0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
16mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
40mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,24000 Kč66,24 Kč
1048,32600 Kč483,26 Kč
12037,06525 Kč4 447,83 Kč
60032,59548 Kč19 557,29 Kč
1 08031,34645 Kč33 854,17 Kč
2 04030,17991 Kč61 567,02 Kč
5 04028,80140 Kč145 159,06 Kč
Manufacturers Standard Package
Unit Price without VAT:66,24000 Kč
Unit Price with VAT:80,15040 Kč