
KX132ACR-LBZE2 | |
|---|---|
DigiKey Part Number | 846-KX132ACR-LBZE2TR-ND - Tape & Reel (TR) 846-KX132ACR-LBZE2CT-ND - Cut Tape (CT) 846-KX132ACR-LBZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX132ACR-LBZE2 |
Description | ACCELEROMETER IC : THIS PRODUCT |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.39Hz ~ 12.8kHz VLGA012AV02A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.39Hz ~ 12.8kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Sleep Mode, Standby Mode, Selectable Scale, High/Low Pass Filter | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | VLGA012AV02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 5 | 102,34400 Kč | 511,72 Kč |
| 10 | 98,04000 Kč | 980,40 Kč |
| 25 | 92,92880 Kč | 2 323,22 Kč |
| 50 | 89,43040 Kč | 4 471,52 Kč |
| 100 | 86,22200 Kč | 8 622,20 Kč |
| 500 | 79,76678 Kč | 39 883,39 Kč |
| 1 000 | 77,36167 Kč | 77 361,67 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

