
KTR25JZPF1504 | |
|---|---|
DigiKey Part Number | RHM1065TR-ND - Tape & Reel (TR) RHM1065CT-ND - Cut Tape (CT) RHM1065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF1504 |
Description | RES SMD 1.5M OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF1504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,21680 Kč | 80,42 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,46940 Kč | 246,94 Kč |
| 250 | 2,13508 Kč | 533,77 Kč |
| 500 | 1,94316 Kč | 971,58 Kč |
| 1 000 | 1,79092 Kč | 1 790,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,57328 Kč | 6 293,12 Kč |
| 8 000 | 1,49661 Kč | 11 972,88 Kč |
| 12 000 | 1,45922 Kč | 17 510,64 Kč |
| 20 000 | 1,41871 Kč | 28 374,20 Kč |
| 28 000 | 1,39551 Kč | 39 074,28 Kč |
| 40 000 | 1,37357 Kč | 54 942,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

