
KTR18EZPJ474 | |
|---|---|
DigiKey Part Number | RHM470KPTR-ND - Tape & Reel (TR) RHM470KPCT-ND - Cut Tape (CT) RHM470KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ474 |
Description | RES SMD 470K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,29360 Kč | 32,34 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 0,93230 Kč | 93,23 Kč |
| 250 | 0,77104 Kč | 192,76 Kč |
| 500 | 0,67866 Kč | 339,33 Kč |
| 1 000 | 0,60537 Kč | 605,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48875 Kč | 2 443,75 Kč |
| 10 000 | 0,35976 Kč | 3 597,60 Kč |
| 15 000 | 0,34672 Kč | 5 200,80 Kč |
| 25 000 | 0,33349 Kč | 8 337,25 Kč |
| 35 000 | 0,33218 Kč | 11 626,30 Kč |
| 50 000 | 0,33089 Kč | 16 544,50 Kč |
| 60 000 | 0,33027 Kč | 19 816,20 Kč |
| 120 000 | 0,32812 Kč | 39 374,40 Kč |
| 125 000 | 0,32801 Kč | 41 001,25 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

