
| KTR18EZPJ474 | |
|---|---|
| DigiKey Part Number | RHM470KPTR-ND - Tape & Reel (TR) RHM470KPCT-ND - Cut Tape (CT) RHM470KPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR18EZPJ474 | 
| Description | RES SMD 470K OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR18EZPJ474 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč | 
| 10 | 1,64400 Kč | 16,44 Kč | 
| 25 | 1,28160 Kč | 32,04 Kč | 
| 50 | 1,08200 Kč | 54,10 Kč | 
| 100 | 0,92380 Kč | 92,38 Kč | 
| 250 | 0,76400 Kč | 191,00 Kč | 
| 500 | 0,67244 Kč | 336,22 Kč | 
| 1 000 | 0,59984 Kč | 599,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,48428 Kč | 2 421,40 Kč | 
| 10 000 | 0,35647 Kč | 3 564,70 Kč | 
| 15 000 | 0,34355 Kč | 5 153,25 Kč | 
| 25 000 | 0,33044 Kč | 8 261,00 Kč | 
| 35 000 | 0,32914 Kč | 11 519,90 Kč | 
| 50 000 | 0,32787 Kč | 16 393,50 Kč | 
| 60 000 | 0,32725 Kč | 19 635,00 Kč | 
| 120 000 | 0,32512 Kč | 39 014,40 Kč | 
| 125 000 | 0,32501 Kč | 40 626,25 Kč | 
| Unit Price without VAT: | 3,33000 Kč | 
|---|---|
| Unit Price with VAT: | 4,02930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic