
KTR18EZPJ106 | |
|---|---|
DigiKey Part Number | RHM10MPTR-ND - Tape & Reel (TR) RHM10MPCT-ND - Cut Tape (CT) RHM10MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ106 |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 Kč | 3,29 Kč |
| 10 | 1,62200 Kč | 16,22 Kč |
| 25 | 1,26480 Kč | 31,62 Kč |
| 50 | 1,06760 Kč | 53,38 Kč |
| 100 | 0,91160 Kč | 91,16 Kč |
| 250 | 0,75392 Kč | 188,48 Kč |
| 500 | 0,66358 Kč | 331,79 Kč |
| 1 000 | 0,59192 Kč | 591,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35556 Kč | 1 777,80 Kč |
| 10 000 | 0,33009 Kč | 3 300,90 Kč |
| 15 000 | 0,32822 Kč | 4 923,30 Kč |
| 25 000 | 0,32608 Kč | 8 152,00 Kč |
| 35 000 | 0,32480 Kč | 11 368,00 Kč |
| 50 000 | 0,32354 Kč | 16 177,00 Kč |
| 60 000 | 0,32293 Kč | 19 375,80 Kč |
| 120 000 | 0,32083 Kč | 38 499,60 Kč |
| Unit Price without VAT: | 3,29000 Kč |
|---|---|
| Unit Price with VAT: | 3,98090 Kč |

