
| KTR18EZPF2703 | |
|---|---|
| DigiKey Part Number | RHM270KAITR-ND - Tape & Reel (TR) RHM270KAICT-ND - Cut Tape (CT) RHM270KAIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR18EZPF2703 | 
| Description | RES SMD 270K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR18EZPF2703 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč | 
| 10 | 2,18500 Kč | 21,85 Kč | 
| 25 | 1,70600 Kč | 42,65 Kč | 
| 50 | 1,47720 Kč | 73,86 Kč | 
| 100 | 1,21510 Kč | 121,51 Kč | 
| 250 | 1,05776 Kč | 264,44 Kč | 
| 500 | 0,95874 Kč | 479,37 Kč | 
| 1 000 | 0,86615 Kč | 866,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,71785 Kč | 3 589,25 Kč | 
| 10 000 | 0,66271 Kč | 6 627,10 Kč | 
| 15 000 | 0,62686 Kč | 9 402,90 Kč | 
| 25 000 | 0,59082 Kč | 14 770,50 Kč | 
| 35 000 | 0,58876 Kč | 20 606,60 Kč | 
| 50 000 | 0,58674 Kč | 29 337,00 Kč | 
| 60 000 | 0,58576 Kč | 35 145,60 Kč | 
| 120 000 | 0,58065 Kč | 69 678,00 Kč | 
| 125 000 | 0,57965 Kč | 72 456,25 Kč | 
| Unit Price without VAT: | 4,37000 Kč | 
|---|---|
| Unit Price with VAT: | 5,28770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic