574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF1004

DigiKey Part Number
RHM1MAITR-ND - Tape & Reel (TR)
RHM1MAICT-ND - Cut Tape (CT)
RHM1MAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF1004
Description
RES SMD 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF1004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,18500 Kč21,85 Kč
251,73920 Kč43,48 Kč
501,48140 Kč74,07 Kč
1001,27960 Kč127,96 Kč
2501,07608 Kč269,02 Kč
5000,97830 Kč489,15 Kč
1 0000,86615 Kč866,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58103 Kč2 905,15 Kč
10 0000,55356 Kč5 535,60 Kč
15 0000,55073 Kč8 260,95 Kč
25 0000,54751 Kč13 687,75 Kč
35 0000,54557 Kč19 094,95 Kč
50 0000,54367 Kč27 183,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč