
KTR18EZPF1004 | |
|---|---|
DigiKey Part Number | RHM1MAITR-ND - Tape & Reel (TR) RHM1MAICT-ND - Cut Tape (CT) RHM1MAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF1004 |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF1004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 250 | 1,15068 Kč | 287,67 Kč |
| 500 | 1,02554 Kč | 512,77 Kč |
| 1 000 | 0,92643 Kč | 926,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76794 Kč | 3 839,70 Kč |
| 10 000 | 0,72174 Kč | 7 217,40 Kč |
| 15 000 | 0,69925 Kč | 10 488,75 Kč |
| 25 000 | 0,67487 Kč | 16 871,75 Kč |
| 35 000 | 0,66091 Kč | 23 131,85 Kč |
| 50 000 | 0,64771 Kč | 32 385,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

