
KTR10EZPJ474 | |
|---|---|
DigiKey Part Number | RHM470KBTR-ND - Tape & Reel (TR) RHM470KBCT-ND - Cut Tape (CT) RHM470KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ474 |
Description | RES SMD 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,29360 Kč | 32,34 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 0,93230 Kč | 93,23 Kč |
| 250 | 0,77104 Kč | 192,76 Kč |
| 500 | 0,67866 Kč | 339,33 Kč |
| 1 000 | 0,60537 Kč | 605,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48875 Kč | 2 443,75 Kč |
| 10 000 | 0,42618 Kč | 4 261,80 Kč |
| 15 000 | 0,41286 Kč | 6 192,90 Kč |
| 25 000 | 0,39932 Kč | 9 983,00 Kč |
| 35 000 | 0,39781 Kč | 13 923,35 Kč |
| 50 000 | 0,39632 Kč | 19 816,00 Kč |
| 60 000 | 0,39561 Kč | 23 736,60 Kč |
| 120 000 | 0,38105 Kč | 45 726,00 Kč |
| 125 000 | 0,38028 Kč | 47 535,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

