
| KTR10EZPF2204 | |
|---|---|
| DigiKey Part Number | RHM2.20MAHTR-ND - Tape & Reel (TR) RHM2.20MAHCT-ND - Cut Tape (CT) RHM2.20MAHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR10EZPF2204 | 
| Description | RES SMD 2.2M OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR10EZPF2204 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč | 
| 10 | 2,03900 Kč | 20,39 Kč | 
| 25 | 1,61440 Kč | 40,36 Kč | 
| 50 | 1,37320 Kč | 68,66 Kč | 
| 100 | 1,14640 Kč | 114,64 Kč | 
| 250 | 0,98036 Kč | 245,09 Kč | 
| 500 | 0,87884 Kč | 439,42 Kč | 
| 1 000 | 0,79167 Kč | 791,67 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,66088 Kč | 3 304,40 Kč | 
| 10 000 | 0,53172 Kč | 5 317,20 Kč | 
| 15 000 | 0,51808 Kč | 7 771,20 Kč | 
| 25 000 | 0,50417 Kč | 12 604,25 Kč | 
| 35 000 | 0,49154 Kč | 17 203,90 Kč | 
| 50 000 | 0,47901 Kč | 23 950,50 Kč | 
| 60 000 | 0,47818 Kč | 28 690,80 Kč | 
| 120 000 | 0,47531 Kč | 57 037,20 Kč | 
| Unit Price without VAT: | 3,95000 Kč | 
|---|---|
| Unit Price with VAT: | 4,77950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic