
KTR10EZPF2204 | |
|---|---|
DigiKey Part Number | RHM2.20MAHTR-ND - Tape & Reel (TR) RHM2.20MAHCT-ND - Cut Tape (CT) RHM2.20MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2204 |
Description | RES SMD 2.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,03900 Kč | 20,39 Kč |
| 25 | 1,61440 Kč | 40,36 Kč |
| 50 | 1,37320 Kč | 68,66 Kč |
| 100 | 1,14640 Kč | 114,64 Kč |
| 250 | 0,98036 Kč | 245,09 Kč |
| 500 | 0,87884 Kč | 439,42 Kč |
| 1 000 | 0,79167 Kč | 791,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66088 Kč | 3 304,40 Kč |
| 10 000 | 0,53172 Kč | 5 317,20 Kč |
| 15 000 | 0,51808 Kč | 7 771,20 Kč |
| 25 000 | 0,50417 Kč | 12 604,25 Kč |
| 35 000 | 0,49154 Kč | 17 203,90 Kč |
| 50 000 | 0,47901 Kč | 23 950,50 Kč |
| 60 000 | 0,47818 Kč | 28 690,80 Kč |
| 120 000 | 0,47531 Kč | 57 037,20 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

