
KTR10EZPF2004 | |
|---|---|
DigiKey Part Number | RHM2.00MAHTR-ND - Tape & Reel (TR) RHM2.00MAHCT-ND - Cut Tape (CT) RHM2.00MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2004 |
Description | RES SMD 2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,19270 Kč | 119,27 Kč |
| 250 | 0,99868 Kč | 249,67 Kč |
| 500 | 0,88696 Kč | 443,48 Kč |
| 1 000 | 0,79897 Kč | 798,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69755 Kč | 3 487,75 Kč |
| 10 000 | 0,65409 Kč | 6 540,90 Kč |
| 15 000 | 0,63292 Kč | 9 493,80 Kč |
| 25 000 | 0,60998 Kč | 15 249,50 Kč |
| 35 000 | 0,59684 Kč | 20 889,40 Kč |
| 50 000 | 0,58442 Kč | 29 221,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

