1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1804

DigiKey Part Number
RHM1.80MAHTR-ND - Tape & Reel (TR)
RHM1.80MAHCT-ND - Cut Tape (CT)
RHM1.80MAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1804
Description
RES SMD 1.8M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1804 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 458
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,05800 Kč20,58 Kč
251,62960 Kč40,74 Kč
501,38580 Kč69,29 Kč
1001,19270 Kč119,27 Kč
2500,99868 Kč249,67 Kč
5000,88696 Kč443,48 Kč
1 0000,79897 Kč798,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,65808 Kč3 290,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč