
KTR10EZPF1503 | |
|---|---|
DigiKey Part Number | RHM150KAHTR-ND - Tape & Reel (TR) RHM150KAHCT-ND - Cut Tape (CT) RHM150KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1503 |
Description | RES SMD 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 50 | 1,46560 Kč | 73,28 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,05828 Kč | 264,57 Kč |
| 500 | 0,94030 Kč | 470,15 Kč |
| 1 000 | 0,84685 Kč | 846,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69755 Kč | 3 487,75 Kč |
| 10 000 | 0,65409 Kč | 6 540,90 Kč |
| 15 000 | 0,63292 Kč | 9 493,80 Kč |
| 25 000 | 0,60998 Kč | 15 249,50 Kč |
| 35 000 | 0,59684 Kč | 20 889,40 Kč |
| 50 000 | 0,58442 Kč | 29 221,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

