
KTR03EZPJ471 | |
|---|---|
DigiKey Part Number | RHM470AZTR-ND - Tape & Reel (TR) RHM470AZCT-ND - Cut Tape (CT) RHM470AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ471 |
Description | RES SMD 470 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44999 Kč | 2 249,95 Kč |
| 10 000 | 0,40035 Kč | 4 003,50 Kč |
| 15 000 | 0,37633 Kč | 5 644,95 Kč |
| 25 000 | 0,35220 Kč | 8 805,00 Kč |
| 35 000 | 0,35083 Kč | 12 279,05 Kč |
| 50 000 | 0,34949 Kč | 17 474,50 Kč |
| 60 000 | 0,34884 Kč | 20 930,40 Kč |
| 120 000 | 0,34660 Kč | 41 592,00 Kč |
| 125 000 | 0,34648 Kč | 43 310,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 25 | 1,22920 Kč | 30,73 Kč |
| 50 | 1,03140 Kč | 51,57 Kč |
| 100 | 0,87990 Kč | 87,99 Kč |
| 250 | 0,72496 Kč | 181,24 Kč |
| 500 | 0,63656 Kč | 318,28 Kč |
| 1 000 | 0,57277 Kč | 572,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,56000 Kč | 15,60 Kč |
| 25 | 1,21520 Kč | 30,38 Kč |
| 50 | 1,01940 Kč | 50,97 Kč |
| 100 | 0,86970 Kč | 86,97 Kč |
| 250 | 0,71656 Kč | 179,14 Kč |
| 500 | 0,62918 Kč | 314,59 Kč |
| 1 000 | 0,56613 Kč | 566,13 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

