
KTR03EZPF4701 | |
|---|---|
DigiKey Part Number | RHM4.7KAYTR-ND - Tape & Reel (TR) RHM4.7KAYCT-ND - Cut Tape (CT) RHM4.7KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF4701 |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF4701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 250 | 0,81724 Kč | 204,31 Kč |
| 500 | 0,71898 Kč | 359,49 Kč |
| 1 000 | 0,64170 Kč | 641,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51810 Kč | 2 590,50 Kč |
| 10 000 | 0,48216 Kč | 4 821,60 Kč |
| 15 000 | 0,46464 Kč | 6 969,60 Kč |
| 25 000 | 0,44567 Kč | 11 141,75 Kč |
| 35 000 | 0,43481 Kč | 15 218,35 Kč |
| 50 000 | 0,42455 Kč | 21 227,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

