
KTR03EZPF2402 | |
|---|---|
DigiKey Part Number | RHM24KAYTR-ND - Tape & Reel (TR) RHM24KAYCT-ND - Cut Tape (CT) RHM24KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2402 |
Description | RES SMD 24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF2402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48428 Kč | 2 421,40 Kč |
| 10 000 | 0,45070 Kč | 4 507,00 Kč |
| 15 000 | 0,43433 Kč | 6 514,95 Kč |
| 25 000 | 0,39567 Kč | 9 891,75 Kč |
| 35 000 | 0,38334 Kč | 13 416,90 Kč |
| 50 000 | 0,37110 Kč | 18 555,00 Kč |
| 60 000 | 0,37042 Kč | 22 225,20 Kč |
| 120 000 | 0,36807 Kč | 44 168,40 Kč |
| 125 000 | 0,36794 Kč | 45 992,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 25 | 1,29680 Kč | 32,42 Kč |
| 50 | 1,09460 Kč | 54,73 Kč |
| 100 | 0,93460 Kč | 93,46 Kč |
| 250 | 0,77296 Kč | 193,24 Kč |
| 500 | 0,68076 Kč | 340,38 Kč |
| 1 000 | 0,60687 Kč | 606,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 25 | 1,28160 Kč | 32,04 Kč |
| 50 | 1,08200 Kč | 54,10 Kč |
| 100 | 0,92380 Kč | 92,38 Kč |
| 250 | 0,76400 Kč | 191,00 Kč |
| 500 | 0,67286 Kč | 336,43 Kč |
| 1 000 | 0,59984 Kč | 599,84 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

