574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF1202

DigiKey Part Number
RHM12KAYTR-ND - Tape & Reel (TR)
RHM12KAYCT-ND - Cut Tape (CT)
RHM12KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF1202
Description
RES SMD 12K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF1202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,48428 Kč2 421,40 Kč
10 0000,45070 Kč4 507,00 Kč
15 0000,43433 Kč6 514,95 Kč
25 0000,39567 Kč9 891,75 Kč
35 0000,38334 Kč13 416,90 Kč
50 0000,37110 Kč18 555,00 Kč
60 0000,37042 Kč22 225,20 Kč
120 0000,36807 Kč44 168,40 Kč
125 0000,36794 Kč45 992,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
101,66300 Kč16,63 Kč
251,29680 Kč32,42 Kč
501,09460 Kč54,73 Kč
1000,93460 Kč93,46 Kč
2500,77296 Kč193,24 Kč
5000,68076 Kč340,38 Kč
1 0000,60687 Kč606,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,64400 Kč16,44 Kč
251,28160 Kč32,04 Kč
501,08200 Kč54,10 Kč
1000,92380 Kč92,38 Kč
2500,76400 Kč191,00 Kč
5000,67286 Kč336,43 Kč
1 0000,59984 Kč599,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč