
KDZVTR2.0B | |
|---|---|
DigiKey Part Number | 846-KDZVTR2.0BTR-ND - Tape & Reel (TR) 846-KDZVTR2.0BCT-ND - Cut Tape (CT) 846-KDZVTR2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR2.0B |
Description | DIODE ZENER 2.12V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.12 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 200 µA @ 500 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 500 | 3,50666 Kč | 1 753,33 Kč |
| 1 000 | 3,10770 Kč | 3 107,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79861 Kč | 8 395,83 Kč |
| 6 000 | 2,16279 Kč | 12 976,74 Kč |
| 9 000 | 2,11954 Kč | 19 075,86 Kč |
| 15 000 | 2,01262 Kč | 30 189,30 Kč |
| 21 000 | 1,88982 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











