Direct

| KDZTR5.6B | |
|---|---|
| DigiKey Part Number | KDZTR5.6BTR-ND - Tape & Reel (TR) KDZTR5.6BCT-ND - Cut Tape (CT) KDZTR5.6BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KDZTR5.6B | 
| Description | DIODE ZENER 5.6V 1W PMDU | 
| Customer Reference | |
| Detailed Description | Zener Diode 5.6 V 1 W ±6% Surface Mount PMDU | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6% | |
| Power - Max | 1 W | |
| Current - Reverse Leakage @ Vr | 20 µA @ 1.5 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | PMDU | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,87491 Kč | 11 624,73 Kč | 
| 6 000 | 3,55377 Kč | 21 322,62 Kč | 
| 9 000 | 3,39015 Kč | 30 511,35 Kč | 
| 15 000 | 3,20627 Kč | 48 094,05 Kč | 
| 21 000 | 3,09741 Kč | 65 045,61 Kč | 
| 30 000 | 2,99160 Kč | 89 748,00 Kč | 
| Unit Price without VAT: | 16,44000 Kč | 
|---|---|
| Unit Price with VAT: | 19,89240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic