Direct

KDZTR5.1B | |
|---|---|
DigiKey Part Number  | KDZTR5.1BTR-ND - Tape & Reel (TR) KDZTR5.1BCT-ND - Cut Tape (CT) KDZTR5.1BDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KDZTR5.1B  | 
Description  | DIODE ZENER 5.4V 1W PMDU  | 
Customer Reference  | |
Detailed Description  | Zener Diode 5.4 V 1 W ±6% Surface Mount PMDU  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±6%  | |
Power - Max  | 1 W  | |
Current - Reverse Leakage @ Vr  | 20 µA @ 1 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | PMDU  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,87491 Kč | 11 624,73 Kč | 
| 6 000 | 3,55377 Kč | 21 322,62 Kč | 
| 9 000 | 3,39015 Kč | 30 511,35 Kč | 
| 15 000 | 3,20627 Kč | 48 094,05 Kč | 
| 21 000 | 3,09741 Kč | 65 045,61 Kč | 
| 30 000 | 2,99160 Kč | 89 748,00 Kč | 
| Unit Price without VAT: | 16,44000 Kč | 
|---|---|
| Unit Price with VAT: | 19,89240 Kč | 


