
KDZTR36B | |
|---|---|
DigiKey Part Number | 846-KDZTR36BTR-ND - Tape & Reel (TR) 846-KDZTR36BCT-ND - Cut Tape (CT) 846-KDZTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR36B |
Description | DIODE ZENER 39.2V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 39.2 V 1 W ±5% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 27 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 10,17400 Kč | 101,74 Kč |
| 100 | 6,56850 Kč | 656,85 Kč |
| 500 | 5,01382 Kč | 2 506,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87491 Kč | 11 624,73 Kč |
| 6 000 | 3,55377 Kč | 21 322,62 Kč |
| 9 000 | 3,39015 Kč | 30 511,35 Kč |
| 15 000 | 3,20627 Kč | 48 094,05 Kč |
| 21 000 | 3,09741 Kč | 65 045,61 Kč |
| 30 000 | 2,99160 Kč | 89 748,00 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |

