
KDZTR24B | |
|---|---|
DigiKey Part Number | 846-KDZTR24BTR-ND - Tape & Reel (TR) 846-KDZTR24BCT-ND - Cut Tape (CT) 846-KDZTR24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR24B |
Description | DIODE ZENER 25.3V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 25.3 V 1 W ±7% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70216 Kč | 11 106,48 Kč |
| 6 000 | 3,39205 Kč | 20 352,30 Kč |
| 9 000 | 3,23404 Kč | 29 106,36 Kč |
| 15 000 | 3,05650 Kč | 45 847,50 Kč |
| 21 000 | 2,95135 Kč | 61 978,35 Kč |
| 30 000 | 2,84918 Kč | 85 475,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


