
KDZTR11B | |
|---|---|
DigiKey Part Number | KDZTR11BTR-ND - Tape & Reel (TR) KDZTR11BCT-ND - Cut Tape (CT) KDZTR11BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR11B |
Description | DIODE ZENER 11.5V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 11.5 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91067 Kč | 11 732,01 Kč |
| 6 000 | 3,58656 Kč | 21 519,36 Kč |
| 9 000 | 3,42144 Kč | 30 792,96 Kč |
| 15 000 | 3,23586 Kč | 48 537,90 Kč |
| 21 000 | 3,12599 Kč | 65 645,79 Kč |
| 30 000 | 3,01921 Kč | 90 576,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


