New at DigiKey
Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE
2 SMD

JMZVTR8.2B

DigiKey Part Number
846-JMZVTR8.2BTR-ND - Tape & Reel (TR)
846-JMZVTR8.2BCT-ND - Cut Tape (CT)
846-JMZVTR8.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMZVTR8.2B
Description
1000MW, 5V, PMDE, ZENER DIODE :
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.07%
Power - Max
1 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,82790 Kč382,79 Kč
5002,85782 Kč1 428,91 Kč
1 0002,54433 Kč2 544,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14537 Kč6 436,11 Kč
6 0001,94421 Kč11 665,26 Kč
9 0001,84164 Kč16 574,76 Kč
15 0001,72633 Kč25 894,95 Kč
21 0001,65802 Kč34 818,42 Kč
30 0001,59163 Kč47 748,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč