IMX17T108 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 423
Unit Price: 10,19000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 790
Unit Price: 6,24000 Kč
Datasheet
IMH8AT108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX17T108

DigiKey Part Number
IMX17T108TR-ND - Tape & Reel (TR)
IMX17T108CT-ND - Cut Tape (CT)
IMX17T108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMX17T108
Description
TRANS 2NPN DUAL 50V 500MA SMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 500mA 250MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
300mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,81000 Kč15,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,73551 Kč11 206,53 Kč
6 0003,42373 Kč20 542,38 Kč
9 0003,26483 Kč29 383,47 Kč
15 0003,08632 Kč46 294,80 Kč
21 0002,98062 Kč62 593,02 Kč
30 0002,87787 Kč86 336,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,81000 Kč
Unit Price with VAT:19,13010 Kč