
IMD16AT108 | |
|---|---|
DigiKey Part Number | IMD16AT108TR-ND - Tape & Reel (TR) IMD16AT108CT-ND - Cut Tape (CT) IMD16AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD16AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD16AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms, 2.2kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V / 82 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA / 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 500 | 4,30836 Kč | 2 154,18 Kč |
| 1 000 | 3,86300 Kč | 3 863,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29676 Kč | 9 890,28 Kč |
| 6 000 | 3,01129 Kč | 18 067,74 Kč |
| 9 000 | 2,86585 Kč | 25 792,65 Kč |
| 15 000 | 2,70239 Kč | 40 535,85 Kč |
| 21 000 | 2,60558 Kč | 54 717,18 Kč |
| 30 000 | 2,51150 Kč | 75 345,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






