New Product
Mosfet Array 150V 2.5A (Ta), 7A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 150V 2.5A (Ta), 7A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

HT8KF6HTB1

DigiKey Part Number
846-HT8KF6HTB1TR-ND - Tape & Reel (TR)
846-HT8KF6HTB1CT-ND - Cut Tape (CT)
846-HT8KF6HTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT8KF6HTB1
Description
150V 7.0A, DUAL NCH+NCH, HSMT8,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 150V 2.5A (Ta), 7A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
150V
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta), 7A (Tc)
Rds On (Max) @ Id, Vgs
214mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
315pF @ 75V
Power - Max
2W (Ta), 14W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-HSMT (3.2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1032,90400 Kč329,04 Kč
10022,37970 Kč2 237,97 Kč
50017,88022 Kč8 940,11 Kč
1 00016,43345 Kč16 433,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,59690 Kč43 790,70 Kč
6 00013,67313 Kč82 038,78 Kč
9 00013,22874 Kč119 058,66 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč