
HS8K11TB | |
|---|---|
DigiKey Part Number | HS8K11TBTR-ND - Tape & Reel (TR) HS8K11TBCT-ND - Cut Tape (CT) HS8K11TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS8K11TB |
Description | MOSFET 2N-CH 30V 7A/11A HSML |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 11A 2W Surface Mount HSML3030L10 |
Datasheet | Datasheet |
EDA/CAD Models | HS8K11TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A, 11A | |
Rds On (Max) @ Id, Vgs | 17.9mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | HSML3030L10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,17700 Kč | 131,77 Kč |
| 100 | 8,59470 Kč | 859,47 Kč |
| 500 | 6,62402 Kč | 3 312,01 Kč |
| 1 000 | 5,98915 Kč | 5 989,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18251 Kč | 15 547,53 Kč |
| 6 000 | 4,77632 Kč | 28 657,92 Kč |
| 9 000 | 4,56939 Kč | 41 124,51 Kč |
| 15 000 | 4,33686 Kč | 65 052,90 Kč |
| 21 000 | 4,23631 Kč | 88 962,51 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

