
HP8KA1TB | |
|---|---|
DigiKey Part Number | HP8KA1TBTR-ND - Tape & Reel (TR) HP8KA1TBCT-ND - Cut Tape (CT) HP8KA1TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KA1TB |
Description | MOSFET 2N-CH 30V 14A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 14A 3W Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8KA1TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 14A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550pF @ 15V | |
Power - Max | 3W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 12,40352 Kč | 6 201,76 Kč |
| 1 000 | 11,34018 Kč | 11 340,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,18932 Kč | 25 473,30 Kč |
| 5 000 | 9,47804 Kč | 47 390,20 Kč |
| 7 500 | 9,21286 Kč | 69 096,45 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

