
HP8K22TB | |
|---|---|
DigiKey Part Number | HP8K22TBTR-ND - Tape & Reel (TR) HP8K22TBCT-ND - Cut Tape (CT) HP8K22TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8K22TB |
Description | MOSFET 2N-CH 30V 27A/57A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 27A, 57A 25W Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8K22TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 27A, 57A | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080pF @ 15V | |
Power - Max | 25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 100 | 17,21470 Kč | 1 721,47 Kč |
| 500 | 13,64250 Kč | 6 821,25 Kč |
| 1 000 | 12,65715 Kč | 12 657,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,24954 Kč | 28 123,85 Kč |
| 5 000 | 10,48113 Kč | 52 405,65 Kč |
| 7 500 | 10,34083 Kč | 77 556,23 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |


