
GNP2070TD-ZTR | |
|---|---|
DigiKey Part Number | 846-GNP2070TD-ZTR-ND - Tape & Reel (TR) 846-GNP2070TD-ZTRCT-ND - Cut Tape (CT) 846-GNP2070TD-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GNP2070TD-ZTR |
Description | GANFET N-CH 650V26.6A TOLL-8N |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 26.6A (Tc) 159W (Tc) Surface Mount TOLL-8N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 18mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6.5V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 400 V |
FET Type | Power Dissipation (Max) 159W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8N |
Drive Voltage (Max Rds On, Min Rds On) 5V, 6V | Package / Case |
Rds On (Max) @ Id, Vgs 98mOhm @ 8A, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,84000 Kč | 278,84 Kč |
| 10 | 194,24800 Kč | 1 942,48 Kč |
| 100 | 157,11910 Kč | 15 711,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 128,36561 Kč | 256 731,22 Kč |
| Unit Price without VAT: | 278,84000 Kč |
|---|---|
| Unit Price with VAT: | 337,39640 Kč |


