
GMR50HJCFIR220 | |
|---|---|
DigiKey Part Number | 846-GMR50HJCFIR220TR-ND - Tape & Reel (TR) 846-GMR50HJCFIR220CT-ND - Cut Tape (CT) 846-GMR50HJCFIR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJCFIR220 |
Description | RES 0.22 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 12,85500 Kč | 642,75 Kč |
| 100 | 11,57410 Kč | 1 157,41 Kč |
| 250 | 10,16892 Kč | 2 542,23 Kč |
| 500 | 9,28910 Kč | 4 644,55 Kč |
| 1 000 | 8,54136 Kč | 8 541,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,90617 Kč | 15 812,34 Kč |
| 4 000 | 7,36652 Kč | 29 466,08 Kč |
| 6 000 | 7,08938 Kč | 42 536,28 Kč |
| 10 000 | 6,77593 Kč | 67 759,30 Kč |
| 14 000 | 6,58917 Kč | 92 248,38 Kč |
| 20 000 | 6,40669 Kč | 128 133,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

