



GMR50HJBFKR027 | |
|---|---|
DigiKey Part Number | 846-GMR50HJBFKR027TR-ND - Tape & Reel (TR) 846-GMR50HJBFKR027CT-ND - Cut Tape (CT) 846-GMR50HJBFKR027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFKR027 |
Description | RES 27M OHM 1% 4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR50HJBFKR027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 27,42300 Kč | 274,23 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 50 | 21,23320 Kč | 1 061,66 Kč |
| 100 | 19,20900 Kč | 1 920,90 Kč |
| 250 | 16,98824 Kč | 4 247,06 Kč |
| 500 | 15,59984 Kč | 7 799,92 Kč |
| 1 000 | 14,41954 Kč | 14 419,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,41720 Kč | 26 834,40 Kč |
| 4 000 | 12,56578 Kč | 50 263,12 Kč |
| 6 000 | 12,12855 Kč | 72 771,30 Kč |
| 10 000 | 11,63405 Kč | 116 340,50 Kč |
| 14 000 | 11,33946 Kč | 158 752,44 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

