



GMR320HJBFA10L0 | |
|---|---|
DigiKey Part Number | 846-GMR320HJBFA10L0TR-ND - Tape & Reel (TR) 846-GMR320HJBFA10L0CT-ND - Cut Tape (CT) 846-GMR320HJBFA10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR320HJBFA10L0 |
Description | RES 10M OHM 1% 10W 2817 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR320HJBFA10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2817 (7142 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 25 | 43,24760 Kč | 1 081,19 Kč |
| 50 | 39,11500 Kč | 1 955,75 Kč |
| 100 | 35,59580 Kč | 3 559,58 Kč |
| 250 | 31,74476 Kč | 7 936,19 Kč |
| 500 | 29,33546 Kč | 14 667,73 Kč |
| 1 000 | 28,07895 Kč | 28 078,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,54963 Kč | 51 099,26 Kč |
| 4 000 | 24,07321 Kč | 96 292,84 Kč |
| 6 000 | 23,31506 Kč | 139 890,36 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

