

GMR320HJAAFD5L00 | |
|---|---|
DigiKey Part Number | 846-GMR320HJAAFD5L00TR-ND - Tape & Reel (TR) 846-GMR320HJAAFD5L00CT-ND - Cut Tape (CT) 846-GMR320HJAAFD5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR320HJAAFD5L00 |
Description | RES 5M OHM 1% 10W 2817 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR320HJAAFD5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2817 (7142 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,53000 Kč | 73,53 Kč |
| 10 | 49,45000 Kč | 494,50 Kč |
| 25 | 42,90160 Kč | 1 072,54 Kč |
| 50 | 38,80220 Kč | 1 940,11 Kč |
| 100 | 35,31100 Kč | 3 531,10 Kč |
| 250 | 31,49080 Kč | 7 872,70 Kč |
| 500 | 29,10076 Kč | 14 550,38 Kč |
| 1 000 | 27,85429 Kč | 27 854,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,34522 Kč | 50 690,44 Kč |
| 4 000 | 23,88061 Kč | 95 522,44 Kč |
| 6 000 | 23,12852 Kč | 138 771,12 Kč |
| Unit Price without VAT: | 73,53000 Kč |
|---|---|
| Unit Price with VAT: | 88,97130 Kč |

