47 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
GMR Shunt Resistors

GMR100HTBFQR047

DigiKey Part Number
846-GMR100HTBFQR047TR-ND - Tape & Reel (TR)
846-GMR100HTBFQR047CT-ND - Cut Tape (CT)
846-GMR100HTBFQR047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HTBFQR047
Description
RES 0.047 OHM 1% 7W 2512
Customer Reference
Detailed Description
47 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR100HTBFQR047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1027,52800 Kč275,28 Kč
2523,71080 Kč592,77 Kč
5021,31720 Kč1 065,86 Kč
10019,28460 Kč1 928,46 Kč
25017,05792 Kč4 264,48 Kč
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč