GMR100HTBFIR022 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 000
Unit Price: 1,05000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 015
Unit Price: 1,59000 Kč
Datasheet
22 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
GMR Shunt Resistors

GMR100HTBFIR022

DigiKey Part Number
846-GMR100HTBFIR022TR-ND - Tape & Reel (TR)
846-GMR100HTBFIR022CT-ND - Cut Tape (CT)
846-GMR100HTBFIR022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HTBFIR022
Description
RES 0.022 OHM 1% 7W 2512
Customer Reference
Detailed Description
22 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR100HTBFIR022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes